Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoABP2820A
Order Code3977098
Product RangeARIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €206.060 |
Price for:Each
Minimum: 1
Multiple: 1
€206.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoABP2820A
Order Code3977098
Product RangeARIA Series
Technical Datasheet
Plate TypeBack Plate
Plate MaterialAluminum
Plate Colour-
For Use WithNvent Hoffman Vynckier AN2820 & AN2820PL Enclosures
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric650mm
External Depth - Imperial0.08"
External Width - Imperial17.72"
External Height - Imperial25.59"
Product RangeARIA Series
Technical Specifications
Plate Type
Back Plate
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
650mm
External Width - Imperial
17.72"
Product Range
ARIA Series
Plate Material
Aluminum
For Use With
Nvent Hoffman Vynckier AN2820 & AN2820PL Enclosures
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
25.59"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35872