Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No970-009-010R011
Order Code2627855
Product RangeARMOR 970 Series
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.420 |
10+ | €2.160 |
100+ | €1.840 |
250+ | €1.800 |
500+ | €1.760 |
1000+ | €1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No970-009-010R011
Order Code2627855
Product RangeARMOR 970 Series
Product RangeARMOR 970 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Overview
The 970-009-010R011 from Norcomp is a 970 series black colour plastic straight/top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure assembly. Fully tapped assembly holes allow easy assembly keeping manufacturing cost down.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Robust design
- Operating temperature range from -30°C to 90°C
Contents
Two backshell halves, Two 4-40 thumbscrews, Two housing screws/nuts, One set of compression insert (various sizes).
Technical Specifications
Product Range
ARMOR 970 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Alternatives for 970-009-010R011
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907