Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15025PA-24N-AA-00
Order Code4646104
Product Range15025PA Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €104.480 |
5+ | €96.450 |
10+ | €88.390 |
25+ | €85.120 |
50+ | €81.830 |
Price for:Each
Minimum: 1
Multiple: 1
€104.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15025PA-24N-AA-00
Order Code4646104
Product Range15025PA Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172.7mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM236.6CFM
Noise Rating61.5dB
Power Rating22.8W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating950mA
IP Rating-
Air Flow - m3/min6.7m³/min
Static Pressure150Pa
Product Range15025PA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
61.5dB
Rated Speed
3500rpm
Current Rating
950mA
Air Flow - m3/min
6.7m³/min
Product Range
15025PA Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
25.4mm
Air Flow - CFM
236.6CFM
Power Rating
22.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
150Pa
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
Product traceability