Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNITE IZE
Manufacturer Part NoSB3-03-01
Order Code3377695
Product RangeNite Ize - S-Biner Clips
Also Known AsGTIN UPC EAN: 0094664007383
No Longer Stocked
Product Information
ManufacturerNITE IZE
Manufacturer Part NoSB3-03-01
Order Code3377695
Product RangeNite Ize - S-Biner Clips
Also Known AsGTIN UPC EAN: 0094664007383
MaterialStainless Steel
Pack Quantity1
Product RangeNite Ize - S-Biner Clips
SVHCTo Be Advised
Product Overview
The iconic S-Biner design allows quick and easy attachment using its unique double-gated design. The high-quality, durable stainless steel body is available in a variety of sizes that are individually weight rated, creating a perfect way to hold, secure, and connect everything from keys to water bottles to gear.
- High quality stainless steel construction
- Secure stainless steel wire gate closure
- Max Load: 25lb / 11.3kg
- Dimensions: 22mm x 49mm x 8mm
Technical Specifications
Material
Stainless Steel
Pack Quantity
1
SVHC
To Be Advised
Size
68mm x 30mm x 7mm
Product Range
Nite Ize - S-Biner Clips
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018