Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,400.000 |
Product Information
Product Overview
867125-04 is a 5-slot, 32-channel, up to 28bit, up to 2MS/s, ±15V PXIe-AI5100 PXI analogue input bundle. The PXIe-AI5100 bundle includes the 5-slot PXIe-1083 PXI chassis and the PXIe-4309 PXI analogue input module. The PXIe-4309 features onboard signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nanovolt measurements. This bundle also includes the industrial PXI front-mounting TB-4309 Terminal Block for PXIe-4309, which features a 15V maximum voltage measurement range. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller. Additionally, the PXIe-AI5100 bundle provides a thunderbolt cable. You can choose a bundle option that also includes a power cable for the chassis.
Contents
PXIe-1083 PXI chassis, PXIe-4309 PXI Analog Input Module, Thunderbolt cable, CN power cable, TB-4309 front-mounted terminal block.
Technical Specifications
Analogue Input Module
28bit
1Channels
± 0.1V to ± 15V
NI PXI Controllers
To Be Advised
2MSPS
32Channels
-
0°C to +55°C
PXIe-AI5100
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate