Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,960.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,960.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787855-01
Order Code4093472
Product RangeOP-8913
Product TypeDigital I/O Module
Sampling Rate-
Resolution (Bits)-
No. of Input Channels16Channels
No. of Output Channels16Channels
No. of I/O's32I/O's
Supply Voltage Range-
Operating Temperature Range-
For Use WithNI PXI or CompactRIO
Product RangeOP-8913
SVHCTo Be Advised
Product Overview
OP-8913 is a 32-channel, LVTTL/TTL with fault insertion digital I/O module for SLSC. It supports 16 digital input and 16 digital output LVTTL/TTL channels in a switch load signal conditioning (SLSC) module. This module features fault-insertion capabilities for each signal. User can configure channels as sourcing, sinking, or push-pull outputs or as sourcing or sinking inputs. The OP-8913 is compatible with PXI or CompactRIO hardware with the appropriate cabling and rear transition interfaces.
- Number of input/output channels are 16
- For use with NI PXI or CompactRIO
Technical Specifications
Product Type
Digital I/O Module
Resolution (Bits)
-
No. of Output Channels
16Channels
Supply Voltage Range
-
For Use With
NI PXI or CompactRIO
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
32I/O's
Operating Temperature Range
-
Product Range
OP-8913
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78