Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6,690.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€6,690.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787756-01
Order Code4093480
Product RangeSET-1240
Product TypeEmulation Module
No. of Ports-
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithNI PXI or CompactRIO Systems
Product RangeSET-1240
SVHCTo Be Advised
Product Overview
SET-1240 is an 8-channel SLSC xVDT emulation module. It helps user emulate 4-, 5-, or 6-wire linear variable differential transformers (LVDTs), rotary VDTs (RVDTs), and resolvers for aerospace, automotive, hardware-in-the-loop (HIL) applications. This SLSC xVDT Emulation Module features eight independent, galvanically isolated channels, a wide excitation frequency range from 400Hz to 10KHz.
- For use with NI PXI or CompactRIO systems
Technical Specifications
Product Type
Emulation Module
Data Rate
-
Supported OS
-
Product Range
SET-1240
No. of Ports
-
Bus Connector Type
-
For Use With
NI PXI or CompactRIO Systems
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79