Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786943-01
Order Code3622946
Product RangePXIe-5831
Signal Generator TypePXI Vector Signal Transceiver
No. of Channels-
Bandwidth-
Signal Generator Modulation-
Manufacturer Warranty1 Year
Product RangePXIe-5831
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Generator Type
PXI Vector Signal Transceiver
Bandwidth
-
Manufacturer Warranty
1 Year
Plug Type
-
No. of Channels
-
Signal Generator Modulation
-
Product Range
PXIe-5831
SVHC
No SVHC (08-Jul-2021)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1