Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786529-01
Order Code4093452
Product RangeRMX-400x
Product RangeRMX-400x
Power Rating100W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max20A
Manufacturer Warranty-
SVHCTo Be Advised
Product Overview
RMX-4003 is a electronic load device. It provides capabilities for qualifying power designs and validating power supply functionality in a production environment. User can combine electronic load device to customize users test system based on the number of channels, maximum load power, and voltage and current of each channel. User can connect multiple RMX-4003 devices in parallel to provide higher power capabilities for your power supply tests. This feature gives flexibility for future projects that have different power requirements.
- Provides configurable DC power-sinking capabilities for power source characterization and testing
- Calibration software utility included
- Combine multiple devices for higher voltage/current
- 2-channel, 100W maximum power
- 80V maximum voltage, 20A maximum current
- Multiple operating modes, dynamic mode and sequencing, channel stacking
Technical Specifications
Product Range
RMX-400x
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
-
Power Rating
100W
Operating Voltage Min
0V
Operating Current Max
20A
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5