Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,720.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786433-01
Order Code4093478
Product RangeSET-2010
Product TypeRouting Module
No. of Ports1 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithNI Test Equipments
Product RangeSET-2010
SVHCTo Be Advised
Product Overview
SET-2010 is a 1-slot, 64-channel, 60V, 1.5A SLSC routing module. It features signal routing for hardware-in-the-loop (HIL) testing in a small form factor. It includes one plug-in module slot with line fault insertion and instrument connectivity to help simplify and accelerate testing, diagnosis, and integration. The SET-2010 provides multiplexer functions for both front-panel I/O and rear connectivity and features high-reliability relays and fast operating speeds. Additionally, the SET-2010 includes a high-current, fault-injection bus.
- Used with NI test equipments
Technical Specifications
Product Type
Routing Module
Data Rate
-
Supported OS
-
Product Range
SET-2010
No. of Ports
1 Port
Bus Connector Type
-
For Use With
NI Test Equipments
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.93