Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785841-01
Order Code3620680
Product RangePXIe-5840
Signal Generator TypePXI Vector Signal Transceiver
No. of Channels-
Bandwidth1GHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Product RangePXIe-5840
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Signal Generator Type
PXI Vector Signal Transceiver
Bandwidth
1GHz
Manufacturer Warranty
1 Year
Plug Type
-
No. of Channels
-
Signal Generator Modulation
-
Product Range
PXIe-5840
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1