Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785619-03
Order Code3620658
Product RangecRIO-9048
Processor TypeIntel Atom E3930
Operating Frequency1.3GHz
No. of Processor Cores2 Core
RAM Memory Size2GB
Hard Drive Capacity8GB
No. of Slots8
Operating Temperature Range-40°C to +70°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232, RS-485, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangecRIO-9048
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Processor Type
Intel Atom E3930
No. of Processor Cores
2 Core
Hard Drive Capacity
8GB
Operating Temperature Range
-40°C to +70°C
Interface Type
Ethernet, RS-232, RS-485, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (25-Jun-2020)
Operating Frequency
1.3GHz
RAM Memory Size
2GB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
cRIO-9048
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7