Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€10,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784794-35WM
Order Code4093519
Software Type0
Software Edition-
Licence TypeSubscription
Media TypeUSB
Software Language-
Supported OSWindows
For Use WithNI Test Equipments
Product Range-
SVHCTo Be Advised
Product Overview
Software platform bundle provides the full NI software portfolio in a single package to build any application. The Software platform bundle includes all NI integrated development environments (IDEs) and application software. The Software Platform Bundle also features all software add-ons and toolkits to perform code deployment, hardware integration, advanced data and signal analysis, code validation, and more.
- 1 year warranty
- Supported by windows OS
Technical Specifications
Software Type
0
Licence Type
Subscription
Software Language
-
For Use With
NI Test Equipments
SVHC
To Be Advised
Software Edition
-
Media Type
USB
Supported OS
Windows
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14