Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783629-01
Order Code3622474
Product RangeSP500X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €445.000 |
Price for:Each
Minimum: 1
Multiple: 1
€445.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783629-01
Order Code3622474
Product RangeSP500X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth500MHz
Input Voltage Max300V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeSP500X
SVHCTo Be Advised
Product Overview
The SP500X, or Multi-Contact Isoprobe IV - 10:1, is a standard passive probe with fixed 10x attenuation for oscilloscopes that provide 1 MO input impedance.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
300V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
SP500X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21