Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782277-01
Order Code3622183
Drive TypeHDD
Drive Size-
Interfaces-
Hard Drive Capacity2TB
Drive Speed-
Cache Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Type
HDD
Interfaces
-
Drive Speed
-
Product Range
-
Drive Size
-
Hard Drive Capacity
2TB
Cache Size
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3