Print Page
1,323 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.336 |
| 10+ | €0.227 |
| 100+ | €0.171 |
| 500+ | €0.150 |
| 1000+ | €0.143 |
| 5000+ | €0.124 |
Price for:Each
Minimum: 5
Multiple: 5
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoTL431AFDT,215
Order Code2095463
Product RangeTL431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleSOT-23
Product Overview
TL431AFDT,215 is a TL431 family three-terminal, adjustable precision shunt regulator. Typical applications include shunt regulator, precision current limiter, precision constant current sink, isolated feedback loop for Switch Mode Power Supply (SMPS).
- Low output noise
- AEC-Q100 qualified (grade 1)
- 1.0% reference voltage tolerance (Vref)
- Reference current variation is 0.8μA typ at Tamb = -40°C to 125°C
- Minimum cathode current is 0.4mA typ at Tamb = -40°C to 125°C
- Off-state current is 0.1μA typ at VKA = 36V; Vref = 0
- Dynamic cathode-anode impedance is 0.2ohm typ at IK = 0.1mA to 100mA;VKA = Vref; f < 1kHz
- SOT23 package
- Ambient temperature range from -40°C to +125°C
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.495V to 36V
Product Range
TL431
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (3)
Alternatives for TL431AFDT,215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability