You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCA9555PW-Q100J
I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, TSSOP, 24 Pins
New
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- NCA9555PW-Q100J
- Order Code:
- 4147454
- Technical Datasheet:
- NCA9555PW-Q100J Datasheet
Product Overview
- I²C-bus to parallel port expander, maximum low standby current consumption 2.5µA
- Noise filter on SCL and SDA inputs, Vhys = 0.10 × VCC (typical)
- 5V tolerant I/Os, 16 I/O pins which default to 16 inputs
- Open-drain active LOW interrupt output (INT), 400KHz fast-mode I²C-bus
- Internal power-on reset, no glitch on power-up
- Power-up with all channels configured as inputs with weak pull-up resistors
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD78, Class II
- 24-lead plastic thin shrink small outline package (TSSOP24)
- Temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 16bit
- :
- 400kHz
- :
- I2C
- :
- I2C
- :
- 1.65V
- :
- 5.5V
- :
- TSSOP
- :
- TSSOP
- :
- 24Pins
- :
- 16I/O's
- :
- AEC-Q100
- :
- -
- :
- AEC-Q100
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price | Your Price |
---|---|---|
1+ | €1.66 | |
10+ | €1.29 | |
50+ | €1.20 | |
100+ | €1.18 | |
250+ | €1.15 | |
500+ | €1.04 | |
1000+ | €0.903 | |
2500+ | €0.868 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.