Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €83.270 |
Price for:Each
Minimum: 1
Multiple: 1
€83.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA2ZZ2DK-EVK
Order Code4172237
Silicon ManufacturerNXP
Silicon Core NumberSR040, QN9090
Kit Application TypeWireless Connectivity
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsEvaluation Board LBUA2ZZ2DK Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBUA2ZZ2DK-EVK is a UWB + Bluetooth® LE combo module Type2DK evaluation kit. Type2DK, UART-USB IC, SWD port and coin-cell battery holder on this EVK. Ideally suited for UWB Tag/Tracker which operates by coin-cell battery, and general IoT devices.
- Low power consumption to support coin-cell battery operation
- UWB / Bluetooth® LE on board antenna integrated
- Dimension is 36 x 35 x 12.45mm
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board LBUA2ZZ2DK Module
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SR040, QN9090
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004