Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR47MELL
Order Code3922500
Product RangeDFE21CCN_EL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
5+ | €0.3709 |
50+ | €0.3062 |
250+ | €0.2525 |
500+ | €0.233 |
1500+ | €0.2123 |
3000+ | €0.1952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.85 (inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR47MELL
Order Code3922500
Product RangeDFE21CCN_EL Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeDFE21CCN_EL Series
Power Inductor Case0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE21CCN_EL Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.8A
Power Inductor Case
0805 [2012 Metric]
DC Resistance Max
0.029ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability