Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGC075050Q31RA
Order Code3407133
Product RangePicoBK MYRGC Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYRGC075050Q31RA
Order Code3407133
Product RangePicoBK MYRGC Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
DC / DC Converter TypeStep Down, Module
Output Power Max-
Output Voltage Min1V
Output Voltage Max15V
Output Current Max500mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max18V
Height1.7mm
Depth3mm
Width3mm
Product RangePicoBK MYRGC Series
Product Overview
MYRGC series 18V operation synchronous step-down DC/DC converter IC with a built-in high-side/low-sidedriver transistor. Suitable for use in hot water supply system, recorders, camcorders, refrigerators, air-conditioners, low power systems applications.
- PWM control
- Efficiency of 85% at 12V→5V, 1mA
- Adjustable by RC soft-start time
- Protections: over current protection, thermal shutdown and automatic recovery
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
-
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
3mm
Product Range
PicoBK MYRGC Series
DC / DC Converter Type
Step Down, Module
Output Voltage Min
1V
Output Current Max
500mA
Input Voltage DC Min
3V
Height
1.7mm
Width
3mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability