You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP RBM3-16RAVR
Rotary Coded Switch, Cross-head, RBM, Surface Mount, 16 Position, 24 VDC, Hexadecimal, 150 mA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RBM3-16RAVR
- Order Code:
- 2672936
- Product Range
- RBM
- Technical Datasheet:
- RBM3-16RAVR Datasheet
Product Range Selector (RBM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RBM
- :
- Surface Mount
- :
- 16 Position
- :
- 24VDC
- :
- Hexadecimal
- :
- 150mA
- :
- Sealed
- :
- Flushed
Technical Documents (1)
Product Overview
- 10,000 steps life and maximum operating force is 400gf.cm
- Initial contact resistance is 100mohm
- Dielectric strength is 250VAC
- Insulation resistance is 100Mohm
- Operating temperature is -60°C to +125°C
- Rotating actuation
- Thermoplastic nylon UL94V-0 base, actuator, cover material
- Brass with gold plated terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Available to manufacturer lead time 21 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 12+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.14 | |
12+ | €1.99 | |
100+ | €1.74 | |
500+ | €1.59 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.