You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MULTICOMP RBH2-10RBVB
Rotary Coded Switch, Flat-head, RBH, Through Hole, 10 Position, 24 VDC, BCD, 150 mA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- RBH2-10RBVB
- Order Code:
- 2672916
- Product Range
- RBH
- Technical Datasheet:
- RBH2-10RBVB Datasheet
Product Range Selector (RBH)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RBH
- :
- Through Hole
- :
- 10 Position
- :
- 24VDC
- :
- BCD
- :
- 150mA
- :
- Sealed
- :
- Flushed
Technical Documents (1)
Product Overview
- 10,000 steps life and maximum operating force is 400gf.cm
- Initial contact resistance is 100mohm
- Dielectric strength is 250VAC
- Insulation resistance is 100Mohm
- Operating temperature is -60°C to +125°C
- Rotating actuation
- Thermoplastic nylon UL94V-0 base, actuator, cover material
- Brass with gold plated terminal
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | €2.92 | |
10+ | €2.30 | |
25+ | €1.98 | |
50+ | €1.77 | |
100+ | €1.58 | |
250+ | €1.18 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.