Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoPPSW-553
Order Code4161243
Product Range-
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationOff-On
Actuator / Cap ColourBlack
Switch TerminalsQuick Connect, Solder
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Configuration
SPST
Actuator / Cap Colour
Black
SVHC
To Be Advised
Panel Cutout Diameter
22mm
Switch Operation
Off-On
Switch Terminals
Quick Connect, Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013