Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T18L-101
Order Code2409204
Product RangeMCPIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.550 |
| 10+ | €21.010 |
| 25+ | €20.250 |
| 75+ | €19.570 |
Price for:Each
Minimum: 1
Multiple: 1
€21.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T18L-101
Order Code2409204
Product RangeMCPIP Series
Sensing Range Max4mm
Thread Size - MetricM18
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeMCPIP Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
MCPIP Series
Alternatives for MCPIP-T18L-101
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153578