You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP MC011531CONFORMAL COATING, BOTTLE, 55ML, CLEAR

MULTICOMP MC011531
MULTICOMP MC011531
MULTICOMP MC011531
MULTICOMP MC011531
MULTICOMP MC011531
MULTICOMP MC011531
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC011531
Order Code:
3215609
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
MC011531   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conformal

:
Cables, Mechanical

:
Bottle

:
Transparent

:
55ml

:
49g

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Multicomp MC011531 is a Silicone Modified Conformal Coating, ideal for protecting electronic circuits in high temperature environments or applications requiring extreme flexibility. The MC011531 protects against moisture, dirt, dust and other particles, and thus avoids corrosion of electronic components. This coating also insulates against high-voltage arcing, static discharges and shorts. Also, it protects against thermal shock and places very little stress on components during temperature cycling.
  • Certified to UL 94V-0
  • Protects electronics from moisture, corrosion, fungus, thermal shock and static discharges
  • Maximum constant service temperature of 200°C
  • Fast curing - Tack free within 7mins at room temperature, drying time in 20mins at 65°C

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€9.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ €9.55
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €9.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €8.73