Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
5+ | €6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIPCLEAN
Order Code4161382
Accessory TypeTip Cleaner
For Use WithSoldering Tips
Product Range-
Plug Type-
SVHCBoric acid (14-Jun-2023)
Product Overview
Soldering iron tip cleaner with brass wool.
- Fine solder layer remains on the tip after cleaning
- Prevents the fast oxidation of soldering iron tips
- Dimensions (Dia.xH) 68x70mm
- Ball diameter: 55mm
Technical Specifications
Accessory Type
Tip Cleaner
Product Range
-
SVHC
Boric acid (14-Jun-2023)
For Use With
Soldering Tips
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12