Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €149.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€149.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000894
Order Code2476173
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating750V
Product Range-
Product Overview
The PP000894 is a 25m 2-conductor unshielded twinflex Battery Cable with flexible copper conductor of 10AWG wire, transparent PVC jacket, 750V rated voltage.
- CPR: Not Yet Qualified
- -20 to +70°C Rated temperature
- 54A Rated current
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Industrial, Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
10AWG
Reel Length (Imperial)
82ft
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Cores
2Core
Conductor Area CSA
6mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
750V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8