Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDRA-1-KSLE60D20-L
Order Code4587324
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.650 |
5+ | €19.920 |
10+ | €18.790 |
20+ | €18.110 |
50+ | €17.470 |
Price for:Each
Minimum: 1
Multiple: 1
€21.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDRA-1-KSLE60D20-L
Order Code4587324
Technical Datasheet
Load TypeDC
Load Current20A
Load Voltage Max50VDC
Relay MountingDIN Rail
Relay TerminalsPC Pin
On State Resistance Max0.01ohm
Isolation Voltage2.5kVrms
Off State Leakage Current Max100µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Load Type
DC
Load Voltage Max
50VDC
Relay Terminals
PC Pin
Isolation Voltage
2.5kVrms
Product Range
-
Load Current
20A
Relay Mounting
DIN Rail
On State Resistance Max
0.01ohm
Off State Leakage Current Max
100µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045