Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1169A
Order Code3798580
Product RangeS2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.230 |
| 10+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1169A
Order Code3798580
Product RangeS2
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide) Body
Product RangeS2
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
-
Product Range
S2
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate