Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11607A
Order Code3798579
Product RangeS2
Technical Datasheet
125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.640 |
| 10+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP11607A
Order Code3798579
Product RangeS2
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingGold
Connector Body MaterialNylon (Polyamide) Body
Product RangeS2
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
-
Contact Plating
Gold
Product Range
S2
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate