Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.720 |
5+ | €31.100 |
10+ | €28.980 |
25+ | €25.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015312
Order Code4632880
Product Range-
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Terminal TypeQuick Blade Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Quick Blade Splice
Insulator Material
PP (Polypropylene)
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100926