Print Page
Image is for illustrative purposes only. Please refer to product description.
3,001 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €10.950 |
20+ | €9.970 |
40+ | €9.130 |
Price for:Each
Minimum: 1
Multiple: 1
€10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014782
Order Code4538716
Technical Datasheet
Cleaner TypeIPA Electronic Cleaner
Cleaner ApplicationsConnectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays
Dispensing MethodAerosol
Volume400ml
Weight325g
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cleaner Type
IPA Electronic Cleaner
Dispensing Method
Aerosol
Weight
325g
SVHC
No SVHC (27-Jun-2024)
Cleaner Applications
Connectors & Contacts, Magnetic Heads, PCBs, Semi-Conductors, Stencil Cleaning, Switches & Relays
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for MP014782
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38089490
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
UN Hazard Code:1950