Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €9.270 |
Price for:Each
Minimum: 200
Multiple: 200
€1,854.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014019
Order Code4535603
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature227°C
Weight - Metric100g
Weight - Imperial0.22lb
Product Range-
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.04"
Weight - Metric
100g
Product Range
-
Flux Type
-
External Diameter - Metric
1mm
Melting Temperature
227°C
Weight - Imperial
0.22lb
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83112000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268