Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009088
Order Code3941340
Product RangeMP 2.54MM WTB
Technical Datasheet
2,571 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.114 |
| 50+ | €0.0804 |
| 100+ | €0.0684 |
| 200+ | €0.0547 |
Price for:Each
Minimum: 1
Multiple: 1
€0.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009088
Order Code3941340
Product RangeMP 2.54MM WTB
Technical Datasheet
Product RangeMP 2.54MM WTB
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMulticomp Pro MP 2.54MM WTB Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 2.54MM WTB
No. of Positions
4Ways
For Use With
Multicomp Pro MP 2.54MM WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004