Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008236
Order Code3786634
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
Technical Datasheet
359 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 10+ | €6.410 |
| 25+ | €5.880 |
| 50+ | €5.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008236
Order Code3786634
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
Technical Datasheet
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Screw Length8mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
SVHCTo Be Advised
Product Overview
Choose these Multicomp Pro Phillips Pan Head screws for all electrical, plumbing and DIY applications. They're designed for use with nuts, and the screw head has a flat underside, so it lays flat on sheet material of all types. This helps to reduce deformation and will help you to achieve a neat finish in permanent applications. The Phillips pan head means that you can drill with higher torques without the risk of cam outs.
- Material: SUS304
- Finish: Passivation
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Thread Size - Metric
M3 x 0.5
Screw Length
8mm
Fastener Plating
-
Product Range
Multicomp Pro Pan Head Phillips Machine Screws
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Phillips
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72