Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001841
Order Code3287143
Technical Datasheet
Battery Voltage1.4V
Battery Size CodePR41
Battery TechnologyZinc Air
Battery Capacity180mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity6
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodePR41
Battery NEDA Code7002ZD
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
PR41
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
PR41
Battery Capacity
180mAh
External Height
3.6mm
Pack Quantity
6
Weight
0.5g
Battery NEDA Code
7002ZD
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008