Print Page
Image is for illustrative purposes only. Please refer to product description.
1,570 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.478 |
10+ | €0.410 |
100+ | €0.319 |
500+ | €0.261 |
1000+ | €0.239 |
Price for:Each
Minimum: 5
Multiple: 5
€2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053HYD/5
Order Code1581222
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity15mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL053HYD/5
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035