Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001785
Order Code2769957
Product RangeSmart Lightning Surge Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001785
Order Code2769957
Product RangeSmart Lightning Surge Series
Technical Datasheet
Connector Type AN Type Bulkhead Plug
Connector to ConnectorN-Type Bulkhead Plug to U.FL Plug
Coaxial Cable Type1.37mm
Connector Type BU.FL Plug
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangeSmart Lightning Surge Series
SVHCTo Be Advised
Product Overview
The MC001785 from Multicomp Pro is a RF cable assembly with integral lightning protector. The surge protector protects against voltage surges caused by lightning strikes. This cable assembly has lighting surge protector with a robust N' Type connector on one end on and SMA plug connector on the other end.
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Surge Protected N' Type Antenna Connector
- SMA Plug to your electronics
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 200mm
Applications
RF Communications
Technical Specifications
Connector Type A
N Type Bulkhead Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
Smart Lightning Surge Series
Connector to Connector
N-Type Bulkhead Plug to U.FL Plug
Connector Type B
U.FL Plug
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability