Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.230 |
| 5+ | €50.590 |
| 10+ | €44.370 |
| 25+ | €38.560 |
| 100+ | €34.320 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€60.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGSX-S20-1100-NAT
Order Code1725683
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialFibreglass
Sleeving ColourTan
Internal Diameter0.864mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Tan
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
0.864mm
Length - Imperial
100ft
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876