Print Page
Image is for illustrative purposes only. Please refer to product description.
301 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16615
Order Code2802271
Connector Type A2.1mm Barrel Plug
Connector Type BFree End
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColourRed, Black
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
2.1mm Barrel Plug
Cable Length - Imperial
1ft
Jacket Colour
Red, Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804