Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5863
Order Code2804124
Current Rating-
Pin Diameter1.4mm
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter4.35mm
Barrel Outer Diameter6.5mm
Voltage Rating-
Product Range-
Technical Specifications
Gender
Plug
Pin Diameter
1.4mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
4.35mm
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
6.5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499