Print Page
PP001444
Sleeving, Fire-proof, Fibreglass / Silicone, Red, 80 mm, 15 m, 49.2 ft
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €758.510 |
| 2+ | €702.330 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€758.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoPP001444
Order Code4662162
Sleeving / Tubing TypeFire-proof
Sleeving MaterialFibreglass / Silicone
Sleeving ColourRed
Internal Diameter80mm
Length - Metric15m
Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Fire-proof
Sleeving Colour
Red
Length - Metric
15m
Product Range
-
Sleeving Material
Fibreglass / Silicone
Internal Diameter
80mm
Length - Imperial
49.2ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01