Print Page
PP000196
Wire, PVC, Black, 10 AWG, 5.103 mm², 500 ft
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €259.230 |
2+ | €239.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€259.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP / PARTNER STOCK
Manufacturer Part NoPP000196
Order Code4662174
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge10AWG
Conductor Area CSA5.103mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size105 x 30AWG
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter5mm
Approval SpecificationUL 1015
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
Conductor Area CSA
5.103mm²
Reel Length (Metric)
152.5m
No. of Max Strands x Strand Size
105 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
UL 1015
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
600VAC
External Diameter
5mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01