Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088250
Order Code4537733
Product RangeBU-4150088 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.570 |
| 5+ | €5.350 |
| 10+ | €5.130 |
| 20+ | €4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€5.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150088250
Order Code4537733
Product RangeBU-4150088 Series
Technical Datasheet
Connector to Connector90° U.FL Jack to 90° U.FL Jack
Coaxial Cable Type1.37mm
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product RangeBU-4150088 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
90° U.FL Jack to 90° U.FL Jack
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
BU-4150088 Series
Coaxial Cable Type
1.37mm
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00124