| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €2.050 |
Product Information
Product Overview
MagAlpha MA736 is a 3µs low-latency, ultra-small, contactless digital angle sensor. This MagAlpha digital angle sensor that detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements from static angle measurement to high-speed rotation. The digital filtering is adjustable to optimize control loop performance when used in servo motor applications. This sensor supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and side-shaft configurations are supported. This detects the strength of the magnetic field, and includes configurable thresholds that can be used for diagnostic purposes. An on-chip, non-volatile memory provides storage for configuration parameters. Application includes general-purpose angle measurement, general-purpose angle measurement, automotive position sensing, robotics.
- Configurable 8bit to 12.5bit ±3σ resolution absolute angle encoder
- 3µs of latency at constant rotation speed
- SPI serial interface for digital angle readout and chip configuration
- Configurable magnetic field strength detection for diagnostic checks
- Non-volatile memory (NVM) read/write command extends memory life
- 3.3V, 11mA supply current
- 0rpm to 60,000rpm rotation
- Interrupt out when angle change is detected
- Operating temperature range from -40°C to +125°C
- UTQFN-14 (2mmx2mm) package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
14Pins
3V
-40°C
-
No SVHC (19-Jan-2021)
UTQFN
UTQFN
3.6V
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate