Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €7.150 |
Price for:Each
Minimum: 200
Multiple: 200
€1,430.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5324
Order Code4305350
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
73230 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1