Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €8.660 |
Price for:Each
Minimum: 200
Multiple: 200
€1,732.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5322
Order Code4305348
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial10.17ft
Cable Length - Metric3.1m
Jacket Colour-
Product Range73230 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Impedance
50ohm
Cable Length - Metric
3.1m
Product Range
73230 Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
10.17ft
Jacket Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1