Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504695-0207
Order Code2820592
Product RangeCP-3.3 504693
Also Known AsGTIN UPC EAN: 887191361376
Technical Datasheet
65,956 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0228 |
| 100+ | €0.0227 |
| 500+ | €0.0226 |
| 1000+ | €0.0225 |
| 2000+ | €0.0224 |
| 3000+ | €0.0223 |
Price for:Each
Minimum: 10
Multiple: 10
€0.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504695-0207
Order Code2820592
Product RangeCP-3.3 504693
Also Known AsGTIN UPC EAN: 887191361376
Technical Datasheet
Accessory TypeTerminal Position Assurance Retainer
Product RangeCP-3.3 504693
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 504695-0207 from Molex is a 504695 series CP-3.3 Terminal Position Assurance (TPA) retainer. Retainer provides end-to-end protection against moisture ingression into the connected assembly and moisture drainage. Suitable for use with 504693, 504694, 505606 and 505605 housings.
- 2 circuit retainer
- Brown colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Ensures terminals are fully inserted and offers a secondary terminal retention feature
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Accessory Type
Terminal Position Assurance Retainer
Product Range
CP-3.3 504693
For Use With
Molex CP-3.3 504693, 505605 Series Receptacle & 504694, 505606 Series Plug Housings
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111