You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

47948-0001

Chip Antenna, On-Ground, 2.4 GHz, 3.14mm x 3.14mm x 4mm

MOLEX 47948-0001
MOLEX 47948-0001
MOLEX 47948-0001
MOLEX 47948-0001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47948-0001
Order Code:
1961265
Product Range
47948
Also Known As:
GTIN UPC EAN: 884982642621
Technical Datasheet:
47948-0001   Datasheet
See all Technical Docs

Product Range Selector (47948)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
3.2mm x 3.2mm x 4mm

:
47948

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 47948-0001 is a surface mount device (SMD) on ground ISM Band Antenna features linear polarization and omnidirectional radiation pattern.
  • 3dBi peak gain

Also Known As

GTIN UPC EAN: 884982642621
Best Seller

12,557 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€1.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ €1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ €0.99
Promotional price
Contract Price
Web only price
Web only contract price
 
4500+ €0.97
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ €0.949
Promotional price
Contract Price
Web only price
Web only contract price
 
45000+ €0.929
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --