Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43020-1400
Order Code634694
Product RangeMicro-Fit 3.0
Also Known AsGTIN UPC EAN: 0800754383585
Technical Datasheet
1,564 In Stock
186 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.779 |
| 100+ | €0.627 |
| 500+ | €0.617 |
| 1000+ | €0.607 |
| 2000+ | €0.597 |
| 3000+ | €0.587 |
Price for:Each
Minimum: 10
Multiple: 10
€7.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1400
Order Code634694
Product RangeMicro-Fit 3.0
Also Known AsGTIN UPC EAN: 0800754383585
Technical Datasheet
Product RangeMicro-Fit 3.0
No. of Positions14Ways
Pitch Spacing3mm
For Use With43031 Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0
No. of Positions
14Ways
For Use With
43031 Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43020-1400
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268